
TE500B1K2J | |
|---|---|
DigiKey Part Number | A137831-ND |
Manufacturer | |
Manufacturer Product Number | TE500B1K2J |
Description | RES CHAS MNT 1.2K OHM 5% 500W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 1.2 kOhms | Size / Dimension 1.969" Dia x 12.441" L (50.00mm x 316.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 500W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 47,86000 | € 478,60 |
| Unit Price without VAT: | € 47,86000 |
|---|---|
| Unit Price with VAT: | € 58,38920 |

