820 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE300B820RJ

DigiKey Part Number
A137802-ND
Manufacturer
Manufacturer Product Number
TE300B820RJ
Description
RES CHAS MNT 820 OHM 5% 300W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
820 Ohms
Size / Dimension
1.575" Dia x 11.102" L (40.00mm x 282.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
300W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 54,51000€ 54,51
Manufacturers Standard Package
Unit Price without VAT:€ 54,51000
Unit Price with VAT:€ 66,50220