3.3 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE300B3R3J

DigiKey Part Number
A137791-ND
Manufacturer
Manufacturer Product Number
TE300B3R3J
Description
RES CHAS MNT 3.3 OHM 5% 300W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
3.3 Ohms
Size / Dimension
1.575" Dia x 11.102" L (40.00mm x 282.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
300W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 54,95000€ 54,95
10€ 40,35500€ 403,55
25€ 36,41560€ 910,39
50€ 33,95180€ 1 697,59
100€ 31,85950€ 3 185,95
250€ 29,56964€ 7 392,41
Manufacturers Standard Package
Unit Price without VAT:€ 54,95000
Unit Price with VAT:€ 67,03900