
TE300B39RJ | |
|---|---|
DigiKey Part Number | A137790-ND |
Manufacturer | |
Manufacturer Product Number | TE300B39RJ |
Description | RES CHAS MNT 39 OHM 5% 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 39 Ohms | Size / Dimension 1.575" Dia x 11.102" L (40.00mm x 282.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 40,02700 | € 400,27 |
| Unit Price without VAT: | € 40,02700 |
|---|---|
| Unit Price with VAT: | € 48,83294 |

