10 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE300B10RJ

DigiKey Part Number
TE300B10RJ-ND
Manufacturer
Manufacturer Product Number
TE300B10RJ
Description
RES CHAS MNT 10 OHM 5% 300W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
10 Ohms
Size / Dimension
1.575" Dia x 11.102" L (40.00mm x 282.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
300W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 40,02700€ 400,27
Unit Price without VAT:€ 40,02700
Unit Price with VAT:€ 48,83294