
SMF524KJT | |
|---|---|
DigiKey Part Number | A138696TR-ND - Tape & Reel (TR) A138696CT-ND - Cut Tape (CT) A138696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF524KJT |
Description | RES SMD 24K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,89400 | € 8,94 |
| 25 | € 0,76840 | € 19,21 |
| 50 | € 0,68920 | € 34,46 |
| 100 | € 0,62210 | € 62,21 |
| 250 | € 0,54844 | € 137,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,50234 | € 251,17 |
| 1 000 | € 0,46318 | € 463,18 |
| 1 500 | € 0,44306 | € 664,59 |
| 2 500 | € 0,42030 | € 1 050,75 |
| 3 500 | € 0,40673 | € 1 423,55 |
| 5 000 | € 0,39349 | € 1 967,45 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

