
SMF26K8JT | |
|---|---|
DigiKey Part Number | A138680TR-ND - Tape & Reel (TR) A138680CT-ND - Cut Tape (CT) A138680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26K8JT |
Description | RES SMD 6.8K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF26K8JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,44000 | € 4,40 |
| 25 | € 0,37520 | € 9,38 |
| 50 | € 0,33460 | € 16,73 |
| 100 | € 0,30010 | € 30,01 |
| 250 | € 0,26212 | € 65,53 |
| 500 | € 0,23834 | € 119,17 |
| 1 000 | € 0,21814 | € 218,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20098 | € 401,96 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

