1 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-Q0207FTDT1K0

DigiKey Part Number
1712-SMA-Q0207FTDT1K0TR-ND - Tape & Reel (TR)
1712-SMA-Q0207FTDT1K0CT-ND - Cut Tape (CT)
1712-SMA-Q0207FTDT1K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-Q0207FTDT1K0
Description
MELF SMA-Q 1K0 1% 50PPM 0207 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,22800€ 2,28
25€ 0,19320€ 4,83
50€ 0,17140€ 8,57
100€ 0,15260€ 15,26
250€ 0,13216€ 33,04
500€ 0,11936€ 59,68
1 000€ 0,10846€ 108,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09920€ 198,40
4 000€ 0,09133€ 365,32
6 000€ 0,08729€ 523,74
10 000€ 0,08272€ 827,20
14 000€ 0,07999€ 1 119,86
20 000€ 0,07733€ 1 546,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920