
SMA-Q0204BTNX270R | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0204BTNX270RTR-ND - Tape & Reel (TR) 1712-SMA-Q0204BTNX270RCT-ND - Cut Tape (CT) 1712-SMA-Q0204BTNX270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0204BTNX270R |
Description | MELF SMOROCCO-Q 270R 0.1% 15PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-Q0204BTNX270R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,47100 | € 4,71 |
| 25 | € 0,40200 | € 10,05 |
| 50 | € 0,35840 | € 17,92 |
| 100 | € 0,32130 | € 32,13 |
| 250 | € 0,28092 | € 70,23 |
| 500 | € 0,25556 | € 127,78 |
| 1 000 | € 0,23403 | € 234,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20633 | € 618,99 |
| 6 000 | € 0,19220 | € 1 153,20 |
| 9 000 | € 0,18494 | € 1 664,46 |
| 15 000 | € 0,17673 | € 2 650,95 |
| 21 000 | € 0,17184 | € 3 608,64 |
| 30 000 | € 0,16706 | € 5 011,80 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

