
SMA-A0207BTNT82K | |
|---|---|
DigiKey Part Number | A127125TR-ND - Tape & Reel (TR) A127125CT-ND - Cut Tape (CT) A127125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0207BTNT82K |
Description | RES 82K OHM 0.1% 1W MELF 0207 |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,33900 | € 13,39 |
| 25 | € 1,15480 | € 28,87 |
| 50 | € 1,04020 | € 52,01 |
| 100 | € 0,94250 | € 94,25 |
| 250 | € 0,83556 | € 208,89 |
| 500 | € 0,76862 | € 384,31 |
| 1 000 | € 0,71174 | € 711,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,65042 | € 1 300,84 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

