
SC301R0KT | |
|---|---|
DigiKey Part Number | A105992CT-ND - Cut Tape (CT) A105992TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC301R0KT |
Description | FIXED IND 1UH 420MA 1 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 420 mA 1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC301R0KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,40000 | € 3,40 |
| 10 | € 2,79600 | € 27,96 |
| 25 | € 2,58720 | € 64,68 |
| 50 | € 2,43940 | € 121,97 |
| 100 | € 2,30010 | € 230,01 |
| 250 | € 2,18044 | € 545,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,89302 | € 1 893,02 |
| 2 000 | € 1,78562 | € 3 571,24 |
| 3 000 | € 1,78141 | € 5 344,23 |
| Unit Price without VAT: | € 3,40000 |
|---|---|
| Unit Price with VAT: | € 4,14800 |

