
SBCHE42K7J | |
|---|---|
DigiKey Part Number | A137307-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE42K7J |
Description | RES 2.7K OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE42K7J Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,87700 | € 8,77 |
| 25 | € 0,75360 | € 18,84 |
| 50 | € 0,67620 | € 33,81 |
| 100 | € 0,61020 | € 61,02 |
| 300 | € 0,52537 | € 157,61 |
| 500 | € 0,49278 | € 246,39 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |


