RSS3W10KJTB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 5 970
Unit Price: € 0,27000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,27954
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 306
Unit Price: € 0,53000
Datasheet
Image for RSS3W10KJTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS3W10KJTB

DigiKey Part Number
RSS3W10KJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSS3W10KJTB
Description
RES 10K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, High Voltage, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" H (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JT10K0Stackpole Electronics Inc5 970RSMF3JT10K0CT-ND€ 0,27000Upgrade
RSMF5JB10K0Stackpole Electronics Inc0RSMF5JB10K0-ND€ 0,27954Upgrade
RSF3JT10K0Stackpole Electronics Inc4 306738-RSF3JT10K0CT-ND€ 0,53000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,06516€ 130,32
Unit Price without VAT:€ 0,06516
Unit Price with VAT:€ 0,07950