
RR03J620KTB | |
|---|---|
DigiKey Part Number | A138478CT-ND - Cut Tape (CT) A138478TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J620KTB |
Description | RES 620K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J620KTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,14560 | € 3,64 |
| 50 | € 0,12880 | € 6,44 |
| 100 | € 0,11460 | € 11,46 |
| 250 | € 0,09884 | € 24,71 |
| 500 | € 0,08900 | € 44,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08065 | € 80,65 |
| 2 000 | € 0,07354 | € 147,08 |
| 3 000 | € 0,06989 | € 209,67 |
| 5 000 | € 0,06576 | € 328,80 |
| 7 000 | € 0,06330 | € 443,10 |
| 10 000 | € 0,06089 | € 608,90 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

