
RR02J1K1TB | |
|---|---|
DigiKey Part Number | A138278CT-ND - Cut Tape (CT) A138278TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J1K1TB |
Description | RES 1.1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J1K1TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,11240 | € 2,81 |
| 50 | € 0,09940 | € 4,97 |
| 100 | € 0,08830 | € 8,83 |
| 250 | € 0,07596 | € 18,99 |
| 500 | € 0,06822 | € 34,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06165 | € 61,65 |
| 2 000 | € 0,05607 | € 112,14 |
| 3 000 | € 0,05320 | € 159,60 |
| 5 000 | € 0,04995 | € 249,75 |
| 7 000 | € 0,04802 | € 336,14 |
| 10 000 | € 0,04613 | € 461,30 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

