
RR01J47KTB | |
|---|---|
DigiKey Part Number | A131607CT-ND - Cut Tape (CT) A131607TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J47KTB |
Description | RES 47K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J47KTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.102" Dia x 0.268" L (2.60mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000104702JR500 | Vishay Beyschlag/Draloric/BC Components | 84 591 | 56-PR01000104702JR500CT-ND | € 0,21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11600 | € 1,16 |
| 25 | € 0,09760 | € 2,44 |
| 50 | € 0,08600 | € 4,30 |
| 100 | € 0,07620 | € 7,62 |
| 250 | € 0,06548 | € 16,37 |
| 500 | € 0,05872 | € 29,36 |
| 1 000 | € 0,05300 | € 53,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04279 | € 213,95 |
| 10 000 | € 0,03945 | € 394,50 |
| 15 000 | € 0,03773 | € 565,95 |
| 25 000 | € 0,03579 | € 894,75 |
| 35 000 | € 0,03463 | € 1 212,05 |
| 50 000 | € 0,03350 | € 1 675,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

