
RQ73C2B45K3BTD | |
|---|---|
DigiKey Part Number | A140384TR-ND - Tape & Reel (TR) A140384CT-ND - Cut Tape (CT) A140384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B45K3BTD |
Description | RES 45.3 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B45K3BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,45600 | € 4,56 |
| 25 | € 0,42280 | € 10,57 |
| 50 | € 0,39960 | € 19,98 |
| 100 | € 0,37810 | € 37,81 |
| 250 | € 0,35248 | € 88,12 |
| 500 | € 0,33512 | € 167,56 |
| 1 000 | € 0,31954 | € 319,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,28964 | € 1 448,20 |
| 10 000 | € 0,27921 | € 2 792,10 |
| 15 000 | € 0,27371 | € 4 105,65 |
| 25 000 | € 0,26737 | € 6 684,25 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

