
RQ73C2B42K2BTD | |
|---|---|
DigiKey Part Number | A140381TR-ND - Tape & Reel (TR) A140381CT-ND - Cut Tape (CT) A140381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B42K2BTD |
Description | RES 42.2 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B42K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,46600 | € 4,66 |
| 25 | € 0,43160 | € 10,79 |
| 50 | € 0,40780 | € 20,39 |
| 100 | € 0,38590 | € 38,59 |
| 250 | € 0,35972 | € 89,93 |
| 500 | € 0,34200 | € 171,00 |
| 1 000 | € 0,32610 | € 326,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,28681 | € 1 434,05 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

