
RQ73C2A66K5BTD | |
|---|---|
DigiKey Part Number | A140640TR-ND - Tape & Reel (TR) A140640CT-ND - Cut Tape (CT) A140640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A66K5BTD |
Description | RES 66.5 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A66K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,36800 | € 3,68 |
| 25 | € 0,34120 | € 8,53 |
| 50 | € 0,32240 | € 16,12 |
| 100 | € 0,30490 | € 30,49 |
| 250 | € 0,28408 | € 71,02 |
| 500 | € 0,26992 | € 134,96 |
| 1 000 | € 0,25719 | € 257,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21710 | € 1 085,50 |
| 10 000 | € 0,20905 | € 2 090,50 |
| 15 000 | € 0,20480 | € 3 072,00 |
| 25 000 | € 0,19989 | € 4 997,25 |
| 35 000 | € 0,19692 | € 6 892,20 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

