
RQ73C2A51R1BTD | |
|---|---|
DigiKey Part Number | A140468TR-ND - Tape & Reel (TR) A140468CT-ND - Cut Tape (CT) A140468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A51R1BTD |
Description | RES 51.1 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A51R1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,36200 | € 3,62 |
| 25 | € 0,33600 | € 8,40 |
| 50 | € 0,31740 | € 15,87 |
| 100 | € 0,30010 | € 30,01 |
| 250 | € 0,27944 | € 69,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,22124 | € 1 106,20 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

