
RQ73C2A2K1BTD | |
|---|---|
DigiKey Part Number | A139698TR-ND - Tape & Reel (TR) A139698CT-ND - Cut Tape (CT) A139698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K1BTD |
Description | RES 2.1 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,34440 | € 8,61 |
| 50 | € 0,32520 | € 16,26 |
| 100 | € 0,30760 | € 30,76 |
| 250 | € 0,28652 | € 71,63 |
| 500 | € 0,27228 | € 136,14 |
| 1 000 | € 0,25942 | € 259,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,23472 | € 1 173,60 |
| 10 000 | € 0,22608 | € 2 260,80 |
| 15 000 | € 0,22153 | € 3 322,95 |
| 25 000 | € 0,21627 | € 5 406,75 |
| 35 000 | € 0,21308 | € 7 457,80 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

