
RQ73C2A29K4BTD | |
|---|---|
DigiKey Part Number | A140032TR-ND - Tape & Reel (TR) A140032CT-ND - Cut Tape (CT) A140032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A29K4BTD |
Description | RES 29.4 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A29K4BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,37120 | € 9,28 |
| 50 | € 0,35100 | € 17,55 |
| 100 | € 0,33200 | € 33,20 |
| 250 | € 0,30928 | € 77,32 |
| 500 | € 0,29394 | € 146,97 |
| 1 000 | € 0,28016 | € 280,16 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

