
RQ73C2A1K24BTD | |
|---|---|
DigiKey Part Number | A139856TR-ND - Tape & Reel (TR) A139856CT-ND - Cut Tape (CT) A139856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K24BTD |
Description | RES 1.24 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K24BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,32280 | € 8,07 |
| 50 | € 0,30500 | € 15,25 |
| 100 | € 0,28840 | € 28,84 |
| 250 | € 0,26852 | € 67,13 |
| 500 | € 0,25512 | € 127,56 |
| 1 000 | € 0,24304 | € 243,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21977 | € 1 098,85 |
| 10 000 | € 0,21163 | € 2 116,30 |
| 15 000 | € 0,20733 | € 3 109,95 |
| 25 000 | € 0,20237 | € 5 059,25 |
| 35 000 | € 0,19937 | € 6 977,95 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

