
RQ73C2A105RBTD | |
|---|---|
DigiKey Part Number | A140900TR-ND - Tape & Reel (TR) A140900CT-ND - Cut Tape (CT) A140900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A105RBTD |
Description | RES 105 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A105RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,40800 | € 4,08 |
| 25 | € 0,37840 | € 9,46 |
| 50 | € 0,35760 | € 17,88 |
| 100 | € 0,33830 | € 33,83 |
| 250 | € 0,31516 | € 78,79 |
| 500 | € 0,29956 | € 149,78 |
| 1 000 | € 0,28550 | € 285,50 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

