
RQ73C1J6K81BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J6K81BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J6K81BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J6K81BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J6K81BTDF |
Description | RQ 0603 6K81 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,62500 | € 6,25 |
| 25 | € 0,54480 | € 13,62 |
| 50 | € 0,53080 | € 26,54 |
| 100 | € 0,49110 | € 49,11 |
| 250 | € 0,46212 | € 115,53 |
| 500 | € 0,43886 | € 219,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36855 | € 368,55 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

