
RQ73C1E5K9BTD | |
|---|---|
DigiKey Part Number | A139453TR-ND - Tape & Reel (TR) A139453CT-ND - Cut Tape (CT) A139453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E5K9BTD |
Description | RES 5.9 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E5K9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38100 | € 3,81 |
| 25 | € 0,35320 | € 8,83 |
| 50 | € 0,33360 | € 16,68 |
| 100 | € 0,31570 | € 31,57 |
| 250 | € 0,29404 | € 73,51 |
| 500 | € 0,27942 | € 139,71 |
| 1 000 | € 0,26625 | € 266,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24073 | € 1 203,65 |
| 10 000 | € 0,23189 | € 2 318,90 |
| 15 000 | € 0,22723 | € 3 408,45 |
| 25 000 | € 0,22186 | € 5 546,50 |
| 35 000 | € 0,21860 | € 7 651,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

