
RQ73C1E1K74BTD | |
|---|---|
DigiKey Part Number | A140268TR-ND - Tape & Reel (TR) A140268CT-ND - Cut Tape (CT) A140268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K74BTD |
Description | RES 1.74 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K74BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,40800 | € 4,08 |
| 25 | € 0,37840 | € 9,46 |
| 50 | € 0,35760 | € 17,88 |
| 100 | € 0,33830 | € 33,83 |
| 250 | € 0,31520 | € 78,80 |
| 500 | € 0,29958 | € 149,79 |
| 1 000 | € 0,28554 | € 285,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25852 | € 1 292,60 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

