
RP73PF1J931RBTDF | |
|---|---|
DigiKey Part Number | A110105TR-ND - Tape & Reel (TR) A110105CT-ND - Cut Tape (CT) A110105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J931RBTDF |
Description | RES SMD 931 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J931RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608V-9310-P-T1 | Susumu | 898 | 408-RG1608V-9310-P-T1CT-ND | € 1,81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21600 | € 2,16 |
| 25 | € 0,20040 | € 5,01 |
| 50 | € 0,18940 | € 9,47 |
| 100 | € 0,17740 | € 17,74 |
| 250 | € 0,16456 | € 41,14 |
| 500 | € 0,15784 | € 78,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14561 | € 145,61 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

