
RP73PF1J23R2BTDF | |
|---|---|
DigiKey Part Number | A109951TR-ND - Tape & Reel (TR) A109951CT-ND - Cut Tape (CT) A109951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J23R2BTDF |
Description | RES SMD 23.2 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J23R2BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,22500 | € 2,25 |
| 25 | € 0,20880 | € 5,22 |
| 50 | € 0,19700 | € 9,85 |
| 100 | € 0,18620 | € 18,62 |
| 250 | € 0,17320 | € 43,30 |
| 500 | € 0,16436 | € 82,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15634 | € 156,34 |
| 2 000 | € 0,14915 | € 298,30 |
| 3 000 | € 0,14531 | € 435,93 |
| 5 000 | € 0,14084 | € 704,20 |
| 7 000 | € 0,13810 | € 966,70 |
| 10 000 | € 0,13538 | € 1 353,80 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

