
RP73PF1J12K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J12K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J12K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J12K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J12K7BTDF |
Description | RES SMD 12.7K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J12K7BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,19680 | € 4,92 |
| 50 | € 0,18580 | € 9,29 |
| 100 | € 0,17560 | € 17,56 |
| 250 | € 0,16328 | € 40,82 |
| 500 | € 0,15490 | € 77,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14732 | € 147,32 |
| 2 000 | € 0,14052 | € 281,04 |
| 3 000 | € 0,13688 | € 410,64 |
| 5 000 | € 0,13265 | € 663,25 |
| 7 000 | € 0,13006 | € 910,42 |
| 10 000 | € 0,12748 | € 1 274,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

