
RP73PF1E681RBTD | |
|---|---|
DigiKey Part Number | A127303TR-ND - Tape & Reel (TR) A127303CT-ND - Cut Tape (CT) A127303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E681RBTD |
Description | RES 681 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E681RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13900 | € 1,39 |
| 25 | € 0,12880 | € 3,22 |
| 50 | € 0,12160 | € 6,08 |
| 100 | € 0,11490 | € 11,49 |
| 250 | € 0,10676 | € 26,69 |
| 500 | € 0,10116 | € 50,58 |
| 1 000 | € 0,09607 | € 96,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07636 | € 381,80 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

