
RP73PF1E57R6BTD | |
|---|---|
DigiKey Part Number | A127200TR-ND - Tape & Reel (TR) A127200CT-ND - Cut Tape (CT) A127200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E57R6BTD |
Description | RES 57.6 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E57R6BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,13280 | € 3,32 |
| 50 | € 0,12560 | € 6,28 |
| 100 | € 0,11870 | € 11,87 |
| 250 | € 0,11032 | € 27,58 |
| 500 | € 0,10458 | € 52,29 |
| 1 000 | € 0,09934 | € 99,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08915 | € 445,75 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

