
RP73PF1E49K9BTD | |
|---|---|
DigiKey Part Number | A127482TR-ND - Tape & Reel (TR) A127482CT-ND - Cut Tape (CT) A127482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E49K9BTD |
Description | RES 49.9K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E49K9BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13200 | € 1,32 |
| 25 | € 0,12200 | € 3,05 |
| 50 | € 0,11500 | € 5,75 |
| 100 | € 0,10880 | € 10,88 |
| 250 | € 0,10108 | € 25,27 |
| 500 | € 0,09576 | € 47,88 |
| 1 000 | € 0,09095 | € 90,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08156 | € 407,80 |
| 10 000 | € 0,07824 | € 782,40 |
| 15 000 | € 0,07648 | € 1 147,20 |
| 25 000 | € 0,07444 | € 1 861,00 |
| 35 000 | € 0,07320 | € 2 562,00 |
| 50 000 | € 0,07197 | € 3 598,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

