3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E3K24BTD

DigiKey Part Number
A127368TR-ND - Tape & Reel (TR)
A127368CT-ND - Cut Tape (CT)
A127368DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E3K24BTD
Description
RES 3.24K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E3K24BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,14400€ 1,44
25€ 0,13280€ 3,32
50€ 0,12560€ 6,28
100€ 0,11870€ 11,87
250€ 0,11032€ 27,58
500€ 0,10458€ 52,29
1 000€ 0,09934€ 99,34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09085€ 454,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740