


RP73D2A4R99BTDF | |
|---|---|
DigiKey Part Number | A115921TR-ND - Tape & Reel (TR) A115921CT-ND - Cut Tape (CT) A115921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2A4R99BTDF |
Description | RES SMD 4.99 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A4R99BTDF Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,36000 | € 3,60 |
| 25 | € 0,33400 | € 8,35 |
| 50 | € 0,31560 | € 15,78 |
| 100 | € 0,29850 | € 29,85 |
| 250 | € 0,27800 | € 69,50 |
| 500 | € 0,26416 | € 132,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25167 | € 251,67 |
| 2 000 | € 0,24051 | € 481,02 |
| 3 000 | € 0,23456 | € 703,68 |
| 5 000 | € 0,22765 | € 1 138,25 |
| 7 000 | € 0,22343 | € 1 564,01 |
| 10 000 | € 0,21924 | € 2 192,40 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

