Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73D2A1K3BTDF | |
|---|---|
DigiKey Part Number | RP73D2A1K3BTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73D2A1K3BTDF |
Description | RES SMD 1.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A1K3BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB132V | Panasonic Industry | 17 274 | P1.3KAZCT-ND | € 0,33000 | Direct |
| ERA-6ARB132V | Panasonic Industry | 3 578 | 10-ERA-6ARB132VCT-ND | € 0,39000 | Upgrade |
| ERA-6ARW132V | Panasonic Industry | 3 348 | P1.3KBSCT-ND | € 0,47000 | Upgrade |
| RG2012N-132-B-T5 | Susumu | 0 | RG2012N-132-B-T5-ND | € 0,19461 | Upgrade |
| RG2012N-132-W-T5 | Susumu | 0 | RG2012N-132-W-T5-ND | € 0,28626 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26878 | € 268,78 |
| Unit Price without VAT: | € 0,26878 |
|---|---|
| Unit Price with VAT: | € 0,32791 |




