
ROX9J30K | |
|---|---|
DigiKey Part Number | A143102-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J30K |
Description | RES 30K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.126" L (8.50mm x 54.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,37900 | € 13,79 |
| 25 | € 1,19080 | € 29,77 |
| 50 | € 1,07300 | € 53,65 |
| 100 | € 0,97280 | € 97,28 |
| 300 | € 0,84380 | € 253,14 |
| 600 | € 0,77797 | € 466,78 |
| 1 200 | € 0,72203 | € 866,44 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

