
ROX8J910R | |
|---|---|
DigiKey Part Number | A142979-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J910R |
Description | RES 910 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,32600 | € 13,26 |
| 32 | € 1,10188 | € 35,26 |
| 64 | € 0,99469 | € 63,66 |
| 128 | € 0,90336 | € 115,63 |
| 256 | € 0,82578 | € 211,40 |
| 512 | € 0,75992 | € 389,08 |
| 1 024 | € 0,70392 | € 720,81 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,44000 |

