
ROX3SJ3K9 | |
|---|---|
DigiKey Part Number | A131576CT-ND - Cut Tape (CT) A131576TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ3K9 |
Description | RES 3.9K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ3K9 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,18400 | € 1,84 |
| 25 | € 0,15600 | € 3,90 |
| 50 | € 0,13800 | € 6,90 |
| 100 | € 0,12280 | € 12,28 |
| 250 | € 0,10608 | € 26,52 |
| 500 | € 0,09558 | € 47,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08666 | € 86,66 |
| 2 000 | € 0,07909 | € 158,18 |
| 3 000 | € 0,07519 | € 225,57 |
| 5 000 | € 0,07078 | € 353,90 |
| 7 000 | € 0,06816 | € 477,12 |
| 10 000 | € 0,06559 | € 655,90 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

