
ROX3SJ1R5 | |
|---|---|
DigiKey Part Number | A131561CT-ND - Cut Tape (CT) A131561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1R5 |
Description | RES 1.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1R5 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22900 | € 2,29 |
| 25 | € 0,19360 | € 4,84 |
| 50 | € 0,17160 | € 8,58 |
| 100 | € 0,15300 | € 15,30 |
| 250 | € 0,13248 | € 33,12 |
| 500 | € 0,11964 | € 59,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10873 | € 108,73 |
| 2 000 | € 0,09945 | € 198,90 |
| 3 000 | € 0,09468 | € 284,04 |
| 5 000 | € 0,08929 | € 446,45 |
| 7 000 | € 0,08607 | € 602,49 |
| 10 000 | € 0,08293 | € 829,30 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

