
ROX3SJ150K | |
|---|---|
DigiKey Part Number | A131551CT-ND - Cut Tape (CT) A131551TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ150K |
Description | RES 150K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ150K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,21100 | € 2,11 |
| 25 | € 0,17840 | € 4,46 |
| 50 | € 0,15820 | € 7,91 |
| 100 | € 0,14090 | € 14,09 |
| 250 | € 0,12192 | € 30,48 |
| 500 | € 0,11002 | € 55,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09990 | € 99,90 |
| 2 000 | € 0,09129 | € 182,58 |
| 3 000 | € 0,08687 | € 260,61 |
| 5 000 | € 0,08186 | € 409,30 |
| 7 000 | € 0,07888 | € 552,16 |
| 10 000 | € 0,07597 | € 759,70 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

