150 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ150K

DigiKey Part Number
A131551CT-ND - Cut Tape (CT)
A131551TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ150K
Description
RES 150K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,21100€ 2,11
25€ 0,17840€ 4,46
50€ 0,15820€ 7,91
100€ 0,14090€ 14,09
250€ 0,12192€ 30,48
500€ 0,11002€ 55,01
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,09990€ 99,90
2 000€ 0,09129€ 182,58
3 000€ 0,08687€ 260,61
5 000€ 0,08186€ 409,30
7 000€ 0,07888€ 552,16
10 000€ 0,07597€ 759,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260