
ROX3SG6R8 | |
|---|---|
DigiKey Part Number | A138085CT-ND - Cut Tape (CT) A138085TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SG6R8 |
Description | RES 6.8 OHM 2% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±2% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,15518 | € 1 551,80 |
| Unit Price without VAT: | € 0,15518 |
|---|---|
| Unit Price with VAT: | € 0,18932 |

