
ROX2SJ4R7 | |
|---|---|
DigiKey Part Number | A105899CT-ND - Cut Tape (CT) A105899TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ4R7 |
Description | RES 4.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ4R7 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12640 | € 3,16 |
| 50 | € 0,11180 | € 5,59 |
| 100 | € 0,09940 | € 9,94 |
| 250 | € 0,08556 | € 21,39 |
| 500 | € 0,07694 | € 38,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06962 | € 69,62 |
| 2 000 | € 0,06340 | € 126,80 |
| 3 000 | € 0,06019 | € 180,57 |
| 5 000 | € 0,05657 | € 282,85 |
| 7 000 | € 0,05441 | € 380,87 |
| 10 000 | € 0,05230 | € 523,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

