
ROX2SJ39K | |
|---|---|
DigiKey Part Number | A131528CT-ND - Cut Tape (CT) A131528TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ39K |
Description | RES 39K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ39K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12680 | € 3,17 |
| 50 | € 0,11200 | € 5,60 |
| 100 | € 0,09950 | € 9,95 |
| 250 | € 0,08572 | € 21,43 |
| 500 | € 0,07710 | € 38,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,06977 | € 69,77 |
| 2 000 | € 0,06353 | € 127,06 |
| 3 000 | € 0,06032 | € 180,96 |
| 5 000 | € 0,05669 | € 283,45 |
| 7 000 | € 0,05453 | € 381,71 |
| 10 000 | € 0,05242 | € 524,20 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

