
RN73C1J301KBTD | |
|---|---|
DigiKey Part Number | A124735TR-ND - Tape & Reel (TR) A124735CT-ND - Cut Tape (CT) A124735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J301KBTD |
Description | RES SMD 301K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J301KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,33700 | € 3,37 |
| 25 | € 0,31200 | € 7,80 |
| 50 | € 0,29500 | € 14,75 |
| 100 | € 0,27890 | € 27,89 |
| 250 | € 0,25968 | € 64,92 |
| 500 | € 0,24668 | € 123,34 |
| 1 000 | € 0,23496 | € 234,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21240 | € 1 062,00 |
| 10 000 | € 0,20450 | € 2 045,00 |
| 15 000 | € 0,20034 | € 3 005,10 |
| 25 000 | € 0,19553 | € 4 888,25 |
| 35 000 | € 0,19262 | € 6 741,70 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

