Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C1J1K8BTD | |
|---|---|
DigiKey Part Number | RN73C1J1K8BTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C1J1K8BTD |
Description | RES SMD 1.8K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J1K8BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTT1K80 | Stackpole Electronics Inc | 0 | RNCF0603BTT1K80-ND | € 0,16029 | Direct |
| ERA-3ARB182V | Panasonic Industry | 14 012 | P1.8KBDCT-ND | € 0,34000 | Upgrade |
| ERA-3ARW182V | Panasonic Industry | 7 564 | P1.8KBECT-ND | € 0,42000 | Upgrade |
| RG1608N-182-B-T5 | Susumu | 0 | RG1608N-182-B-T5-ND | € 0,15035 | Upgrade |
| RG1608N-182-P-T1 | Susumu | 0 | RG1608N-182-P-T1-ND | € 0,33540 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21645 | € 1 082,25 |
| Unit Price without VAT: | € 0,21645 |
|---|---|
| Unit Price with VAT: | € 0,26407 |





