
RN73C1E53R6BTD | |
|---|---|
DigiKey Part Number | A124589TR-ND - Tape & Reel (TR) A124589CT-ND - Cut Tape (CT) A124589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E53R6BTD |
Description | RES SMD 53.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E53R6BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37500 | € 3,75 |
| 25 | € 0,34760 | € 8,69 |
| 50 | € 0,32860 | € 16,43 |
| 100 | € 0,31090 | € 31,09 |
| 250 | € 0,28956 | € 72,39 |
| 500 | € 0,27514 | € 137,57 |
| 1 000 | € 0,26218 | € 262,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,23939 | € 1 196,95 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

