20 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73V3AR020JTE

DigiKey Part Number
A109874TR-ND - Tape & Reel (TR)
A109874CT-ND - Cut Tape (CT)
A109874DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73V3AR020JTE
Description
RES 0.02 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73V3AR020JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRN2512FK20L0Stackpole Electronics Inc9 862CSRN2512FK20L0CT-ND€ 0,55000Upgrade
In-Stock: 387
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,49500€ 4,95
25€ 0,42240€ 10,56
50€ 0,37680€ 18,84
100€ 0,33820€ 33,82
250€ 0,29588€ 73,97
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,21502€ 860,08
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720