
RLP73V3AR015JTE | |
|---|---|
DigiKey Part Number | A109871TR-ND - Tape & Reel (TR) A109871CT-ND - Cut Tape (CT) A109871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR015JTE |
Description | RES 0.015 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR015JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,48600 | € 4,86 |
| 25 | € 0,41520 | € 10,38 |
| 50 | € 0,37060 | € 18,53 |
| 100 | € 0,33250 | € 33,25 |
| 250 | € 0,29084 | € 72,71 |
| 500 | € 0,26474 | € 132,37 |
| 1 000 | € 0,24256 | € 242,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22372 | € 447,44 |
| 4 000 | € 0,20771 | € 830,84 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

